Murata MTU2D0505MC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X5 |
| Width | 8.2 |
| Length | 8.4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTU2D0505MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.