The MTU2D0505MC-R DC/DC converter from Murata is a board mount device with a maximum operating temperature of 75 degrees Celsius. It has 5 terminals and a dual terminal position. The JEDEC package code is R-XDMA-X5, with dimensions of 8.2mm in width and 8.4mm in length. The converter has one function and two outputs. It can handle input voltages between 4.5V and 5.5V, with a maximum load regulation of 13.
Murata MTU2D0505MC-R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X5 |
| Width | 8.2 |
| Length | 8.4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 13 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTU2D0505MC-R to view detailed technical specifications.
No datasheet is available for this part.