400W AC/DC power supply, single outputting 24V at 16.7A. Features a wide input voltage range of 90-264 VAC, with line and load regulation of ±1%. Operates across a temperature range of -10°C to 70°C. Dimensions are 127mm length, 76.2mm width, and 35.6mm height, with a 22-pin connector.
Murata MVAC400-24AF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 76.2 |
| Length | 127 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 35.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MVAC400-24AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.