Surface mount fixed inductor with a wirewound construction, offering a nominal inductance of 2500µH and a tolerance of 5%. Features a Q-factor of 25 at 252KHz, suitable for automotive applications. Designed for general-purpose use.
Murata N1342DEA-0008BQE=P3 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | FSDVA |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata N1342DEA-0008BQE=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.