Murata NCF0100120B0C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Height | 8.64mm |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NCF010 |
| Voltage - Output 1 | 1.2V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCF0100120B0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.