The NCP03WF333E05RL is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 100mW and a resistance of 33kΩ with a tolerance of 3%. This resistor is RoHS compliant and is packaged in a tape and reel with 15,000 units per package.
Murata NCP03WF333E05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Current Rating | 55uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Rating | 5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WF333E05RL to view detailed technical specifications.
No datasheet is available for this part.