
The NCP03WL104J05RL is a surface mount resistor from Murata with a voltage rating of 5V and a resistance of 100kR with a tolerance of 5%. It has a maximum power dissipation of 100mW and operates between -40°C and 125°C. This resistor is available in a 0201 package type and is RoHS compliant.
Murata NCP03WL104J05RL technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Current Rating | 100uA |
| Height | 330um |
| Max Current Rating | 32uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WL104J05RL to view detailed technical specifications.
No datasheet is available for this part.