
The NCP03WL224J05RL is a surface mount resistor with a voltage rating of 5V and a tolerance of 5%. It has a resistance of 220kR and is lead free. The resistor is packaged in a 0201 chip package and is available in quantities of 15000. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Murata NCP03WL224J05RL technical specifications.
| Accuracy | 1% |
| Package/Case | 0201 |
| Current Rating | 60uA |
| Height | 330um |
| Lead Free | Lead Free |
| Max Current Rating | 21uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WL224J05RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.