The NCP03WL473E05RL is a surface mount resistor with a resistance of 47kR and a tolerance of 3%. It has a maximum power dissipation of 100mW and operates within a temperature range of -40°C to 125°C. The resistor is packaged in a 0201 case, measuring 0.3mm in height, 0.6mm in length, and 0.3mm in width. It is available in quantities of 15000 and is packaged on a tape and reel. The resistor is RoHS compliant and is suitable for use in surface mount applications.
Murata NCP03WL473E05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WL473E05RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.