The NCP03WL683E05RL is a surface mount resistor with a 68kR resistance value and 3% tolerance. It has a voltage rating of 5V and a maximum power dissipation of 100mW. The resistor is packaged in a 0201 case and is available in quantities of 15000. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Murata NCP03WL683E05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Current Rating | 38uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Rating | 5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WL683E05RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.