
Surface mount NTC thermistor with 10kΩ resistance and 1% tolerance. Features a 0201 (0603 metric) case code, measuring 0.6mm x 0.3mm x 0.3mm. Operates within a -40°C to 125°C temperature range, with a maximum current rating of 100µA and power dissipation of 100mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Murata NCP03XH103F05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03XH103F05RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
