Murata NCP03XH103K05RL technical specifications.
| Package/Case | 0201 |
| Current Rating | 310uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NCP03XH103K05RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.