The NCP15WB333E03RC is a surface mount resistor with a resistance of 33kR and a tolerance of 5%. It has a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 125°C. This resistor is packaged in a 0402 case and is available in quantities of 10000. It is RoHS compliant and suitable for use in surface mount applications.
Murata NCP15WB333E03RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WB333E03RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.