The Murata NCP15WB333K03RC is a 33kR resistor with a 10% tolerance, packaged in a 0402 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This resistor is RoHS compliant and available in quantities of 10000 per reel.
Murata NCP15WB333K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 170uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WB333K03RC to view detailed technical specifications.
No datasheet is available for this part.