The NCP15WF104E0SRC is a surface mount resistor with a resistance of 100kR and a tolerance of 3%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0402 case and is available in quantities of 10,000. It is suitable for use in a variety of applications, including those that require high precision and reliability.
Murata NCP15WF104E0SRC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Pitch | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WF104E0SRC to view detailed technical specifications.
No datasheet is available for this part.