The NCP15WF104J03RA is a surface mount NTC thermistor with a resistance range of 25,000 to 120,000 ohms at 25°C and a tolerance of ±5 to ±10%. It operates over a temperature range of -40°C to 125°C and is available in a 0402 package. This thermistor is suitable for various applications requiring temperature sensing and compensation.
Murata NCP15WF104J03RA technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 4300 to 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata NCP15WF104J03RA to view detailed technical specifications.
No datasheet is available for this part.