
Murata NCP15WF104J0SRC technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 100uA |
| Depth | 0.5mm |
| Lead Pitch | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WF104J0SRC to view detailed technical specifications.
No datasheet is available for this part.