The NCP15WL154E0SRC is a 2-terminal NTC thermistor with a resistance range of 120kΩ or greater at 25°C. It has a sensitivity index range of 4300 to 4550 and a resistance tolerance of ±3% at 25°C. This surface-mount thermistor is designed for use in a variety of applications and has an operating temperature range of -40°C to 125°C.
Murata NCP15WL154E0SRC technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 4300 to 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 150000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata NCP15WL154E0SRC to view detailed technical specifications.
No datasheet is available for this part.