The NCP15WM474K03RC is a 470kR resistor from Murata with a tolerance of 10%. It is available in a 0402 package type, suitable for surface mount applications. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in quantities of 10000 on a tape and reel.
Murata NCP15WM474K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WM474K03RC to view detailed technical specifications.
No datasheet is available for this part.