The Murata NCP15XC330K03RC is a surface mount resistor with a resistance of 33 ohms and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This resistor is available in a package quantity of 10,000 and is packaged in tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Murata NCP15XC330K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 5.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XC330K03RC to view detailed technical specifications.
No datasheet is available for this part.