Surface mount NTC thermistor with 10kΩ resistance and 0.5% tolerance. Features a 0402 (1005 metric) case size, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 100mW and a maximum current rating of 100µA. This RoHS compliant component is supplied on tape and reel.
Murata NCP15XH103D03RC technical specifications.
| Accuracy | 0.7% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XH103D03RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.