This 330 ohm surface mount resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 10,000 units per reel. The resistor is RoHS compliant and has a tolerance of 10%. It is manufactured by Murata and has a current rating of 1.7mA.
Murata NCP15XM331K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 1.7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XM331K03RC to view detailed technical specifications.
No datasheet is available for this part.