Thermistor NTC 470 Ohm 10% 2-Pin 0402 Surface Mount Solder Pad 3650K T/R
Murata NCP15XQ471K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 1.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XQ471K03RC to view detailed technical specifications.
No datasheet is available for this part.