The Murata NCP15XW152K03RC is a surface mount resistor with a resistance of 1.5kR and a tolerance of 10%. It has a current rating of 810uA and is packaged in a 0402 case. The resistor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Murata NCP15XW152K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 810uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XW152K03RC to view detailed technical specifications.
No datasheet is available for this part.