Thermistor NTC 15K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R Automotive
Murata NCP15XW153E0SRC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XW153E0SRC to view detailed technical specifications.
No datasheet is available for this part.