The NCP15XW153K03RC is a 15kR resistor with a tolerance of 10% from Murata. It is available in a 0402 package type, suitable for surface mount applications. The resistor has a current rating of 250uA and operates within a temperature range of -40°C to 125°C. The device is RoHS compliant and packaged in tape and reel quantities of 10000.
Murata NCP15XW153K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 250uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XW153K03RC to view detailed technical specifications.
No datasheet is available for this part.