
The 2.2kR 5V SMD/SMT Resistor has a maximum power dissipation of 100mW and a maximum operating temperature of 125°C. It is available in a 0402 package with a surface mount configuration. The resistor has a current rating of 3.8mA and a resistance tolerance of 3%. It is RoHS compliant and available in quantities of 10000 per reel.
Murata NCP15XW222E03RC technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 3.8mA |
| Depth | 0.5mm |
| Length | 1mm |
| Max Current Rating | 213uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XW222E03RC to view detailed technical specifications.
No datasheet is available for this part.