Thermistor NTC 2.2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3950K T/R
Murata NCP15XW222J0SRC technical specifications.
| Package/Case | 0402 |
| Resistance | 2200R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XW222J0SRC to view detailed technical specifications.
No datasheet is available for this part.