Murata NCP18WB333E0SRB technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WB333E0SRB to view detailed technical specifications.
No datasheet is available for this part.