Murata NCP18WB473K03RB technical specifications.
| Accuracy | 2% |
| Package/Case | 0603 |
| Current Rating | 140uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WB473K03RB to view detailed technical specifications.
No datasheet is available for this part.