The NCP18WB473K0SRB is a surface mount resistor from Murata with a resistance of 47kR and a tolerance of 10%. It is available in a 0603 package quantity of 4000 and is packaged in tape and reel. The resistor has a current rating of 140uA and operates between -40°C and 125°C. It is RoHS compliant and part of the NCP series.
Murata NCP18WB473K0SRB technical specifications.
| Package/Case | 0603 |
| Current Rating | 140uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WB473K0SRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.