Murata NCP18WE104F12RB technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WE104F12RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.