The NCP18WM154K0SRB is a surface mount NTC thermistor with a resistance range of 120kΩ or greater at 25°C. It has a sensitivity index range of 4300 to 4550 and an accuracy of ±3%. The device is rated for operation between -40°C and 125°C. It is available in a 0603 package and is suitable for surface mount applications.
Murata NCP18WM154K0SRB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 150000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata NCP18WM154K0SRB to view detailed technical specifications.
No datasheet is available for this part.