Murata NCP18WM224K03RB technical specifications.
| Package/Case | 0603 |
| Current Rating | 60uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WM224K03RB to view detailed technical specifications.
No datasheet is available for this part.