The NCP18WM474K03RB is a 470kR resistor from Murata with an accuracy of 3% and a tolerance of 10%. It is available in a 0603 package and is designed for surface mount applications. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 4000 pieces per package.
Murata NCP18WM474K03RB technical specifications.
| Accuracy | 3% |
| Package/Case | 0603 |
| Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18WM474K03RB to view detailed technical specifications.
No datasheet is available for this part.