
The NCP18XH103E0SRB is a surface mount resistor with a resistance of 10kR and a tolerance of 3%. It has a maximum power dissipation of 100mW and operates within a temperature range of -40°C to 125°C. The resistor is packaged in a 0603 case and is available in quantities of 4000 per reel. It is suitable for use in a variety of applications, including those requiring high accuracy and reliability.
Murata NCP18XH103E0SRB technical specifications.
| Accuracy | 0.7% |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Lead Pitch | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XH103E0SRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
