
The NCP18XM221E03RB is a surface mount resistor with a current rating of 2.1mA and a resistance of 220 ohms with a tolerance of 3%. It has a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 125°C. The resistor is packaged in a 0603 case, suitable for surface mount applications, and is available in quantities of 4000. It is RoHS compliant and suitable for use in a variety of applications.
Murata NCP18XM221E03RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2.1mA |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XM221E03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.