The NCP18XM221K0SRB is a surface mount NTC thermistor with a resistance range of 50 to 300 ohms at 25 degrees Celsius and a tolerance of ±10%. It operates over a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±3%. The device is packaged in a 0603 case and is suitable for use in a variety of applications.
Murata NCP18XM221K0SRB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 220Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata NCP18XM221K0SRB to view detailed technical specifications.
No datasheet is available for this part.