The Murata NCP18XQ471E03RB is a surface mount resistor with a resistance of 470 ohms and a tolerance of 3%. It has a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 125°C. The resistor is packaged in a 0603 case and is available in quantities of 4000 on tape and reel. It is RoHS compliant and suitable for surface mount applications.
Murata NCP18XQ471E03RB technical specifications.
| Accuracy | 2% |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Current Rating | 1.4mA |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XQ471E03RB to view detailed technical specifications.
No datasheet is available for this part.