The NCP18XQ471J0SRB is a 2-terminal NTC thermistor from Murata with a resistance range of 300 to 1500 ohms at 25°C. It has a sensitivity index range of 3600 to 3850 and an accuracy of ±2%. The device is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 0603 package and has a resistance tolerance of ±5% at 25°C.
Murata NCP18XQ471J0SRB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3600 to 3850K |
| Accuracy | ±2% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 470Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata NCP18XQ471J0SRB to view detailed technical specifications.
No datasheet is available for this part.