The NCP18XQ471K03RB is a surface mount resistor from Murata with a resistance of 470 ohms and a tolerance of 10%. It operates over a temperature range of -40°C to 125°C and is available in quantities of 4000 per reel. This RoHS compliant resistor is suitable for use in a variety of applications.
Murata NCP18XQ471K03RB technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XQ471K03RB to view detailed technical specifications.
No datasheet is available for this part.