Murata NCP18XW152K03RB technical specifications.
| Package/Case | 0603 |
| Current Rating | 810uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XW152K03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.