The NCP18XW153E03RB is a surface mount resistor from Murata with a resistance of 15kR and a tolerance of 3%. It has a package size of 0603 (0.8x0.8mm) and is rated for operation between -40°C and 125°C. The resistor has a maximum power dissipation of 100mW and is available in tape and reel packaging with 4000 units per package.
Murata NCP18XW153E03RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XW153E03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.