The NCP18XW682J0SRB is a thermistor from Murata with a package type of Surface Mount and a package case of 0603. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is packaged in Tape and Reel and is RoHS compliant. It measures 0.8mm in depth and 1.6mm in length.
Murata NCP18XW682J0SRB technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XW682J0SRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.