The NCP18XW682K03RB is a surface mount resistor from Murata with a package quantity of 4000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and features a resistance of 6.8kΩ with a tolerance of 10%. It is available in a 0603 package type.
Murata NCP18XW682K03RB technical specifications.
| Package/Case | 0603 |
| Current Rating | 380uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XW682K03RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.