Surface mount NTC thermistor with 4.7kΩ resistance and 5% tolerance. Features a 0805 (2012 metric) case code, 200mW max power dissipation, and a current rating of 650µA. Operates within a temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Murata NCP21XM472J03RA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 650uA |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XM472J03RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.