
Surface mount NTC thermistor with 470 ohm resistance and 5% tolerance. Features a 0805 (2012 metric) case code, 2mA current rating, and 200mW power dissipation. Operates within a -40°C to 125°C temperature range. Packaged on tape and reel, this component is RoHS compliant and lead-free.
Murata NCP21XQ471J03RA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 2mA |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XQ471J03RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.