
Surface mount NTC thermistor with 15kΩ resistance and 5% tolerance. Features a 0805 case code, operating temperature range of -40°C to 125°C, and a 5V voltage rating. Maximum power dissipation is 200mW with a current rating of 360µA. Lead-free and RoHS compliant, supplied on tape and reel.
Murata NCP21XW153J03RA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 360uA |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 115uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XW153J03RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
