The NCP21XW472J03RA is a surface mount resistor from Murata with a resistance of 4.7kΩ and a tolerance of 5%. It has a maximum power dissipation of 200mW and operates over a temperature range of -40°C to 125°C. The resistor is packaged in a 0805 case and is available in quantities of 4000 on tape and reel. It is RoHS compliant and suitable for surface mount applications.
Murata NCP21XW472J03RA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP21 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP21XW472J03RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.