
Board mount DC-DC converter, 12W output power, featuring dual regulated outputs of +15V and -15V, each with 400mA maximum current. This hybrid module operates from an 18V to 75V DC input, offering 1.5kV isolation voltage and 85% efficiency. Integrated protection includes UVLO, OTP, and SCP. The component is housed in a DIP package with through-hole mounting and is RoHS compliant.
Murata NCS12D4815C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 20mm |
| Efficiency | 85% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCS12 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.599657oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCS12D4815C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
